Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61627-2

The 61627-2 is a pre-tinned phosphor bronze pin contact for use in .140 MATE-N-LOK series connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 61627-2 is a pre-tinned phosphor bronze pin contact for use in .140 MATE-N-LOK series connectors.
Product Highlights:
  • Contact
  • Contact Gender = Pin
  • Terminate To Wire
  • Wire/Cable Type = Discrete Wire
  • Packaging Method = Strip
Search Keywords: 616272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61627-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Signal
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 28 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61627-2 RoHS compliant?
Yes, 61627-2 is RoHS compliant.
What is the lead time for 61627-2?
The standard lead time for 61627-2 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12,876   can ship 3/15/27
300,000   can ship 11/24/27
MOQ for out of Stock Qty:
18750
55 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.584
100
$0.555
1,000
$0.527
10,000
$0.501
18,750
$0.476
37,500
$0.251
56,250
$0.173
75,000 +
$0.169
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!