Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61627-1

.140 DIA PIN 20-14 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.140 DIA PIN 20-14 PTPBR
Product Highlights:
  • Contact
  • Packaging Method = Strip
  • Contact Type = Pin
  • Brass Contact Material
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 616271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61627-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 28 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61627-1 RoHS compliant?
Yes, 61627-1 is RoHS compliant.
What is the lead time for 61627-1?
The standard lead time for 61627-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,000
Can Ship immediately
On Order:
127,500   can ship 11/25/26
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1143
5,000
$0.1093
7,500
$0.1044
10,000
$0.0985
25,000
$0.0927
50,000
$0.0878
100,000
$0.0866
150,000 +
$0.0864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!