Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61626-2

.140 DIA SOK 20-14 PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
.140 DIA SOK 20-14 PTPPHBZ
Product Highlights:
  • Contact
  • Packaging Method = Strip
  • Contact Type = Socket
  • Phosphor Bronze Contact Base Material
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 616262
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61626-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Contact Type: Signal
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 28 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61626-2 RoHS compliant?
Yes, 61626-2 is RoHS compliant.
What is the lead time for 61626-2?
The standard lead time for 61626-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
2500
23 Weeks can ship 4/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1672
10,000
$0.1561
15,000
$0.1557
20,000 +
$0.1518
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!