- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61626-1
61626-1
TE Connectivity / AMP Brand
Contact - MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts - 0.140 MATE-N-LOK Connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact - MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts - 0.140 MATE-N-LOK Connectors.
Product Highlights:
- Contact
- Strip
- Contact Type = Socket
- Brass Contact Material
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 616261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61626-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,528
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.0706
5,000
$0.0680
7,500
$0.0673
10,000
$0.0634
25,000
$0.0624
50,000
$0.0605
100,000
$0.0595
150,000 +
$0.0594
Click for Quote
Log in
to unlock special pricing