- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 6-1625999-9
TE Connectivity / AMP Brand
6-1625999-9
Power Resistor - 50 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
- HS Series
- Resistance Selection = <1K ?
- Resistance = 50 ?
- Power Rating = 100.00 W
- Tolerance = 5 %
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1625999-9 |
| Alias/AKA: | HSC10050RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Power Rating: | 100 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |