Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1625999-4

Power Resistor - 4 Ohms ±5% - 100W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 4 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 616259994
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1625999-4
Alias/AKA: HSC1004R0J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Power Rating: 100 W
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1625999-4 RoHS compliant?
Yes, 6-1625999-4 is RoHS compliant.
What is the lead time for 6-1625999-4?
The standard lead time for 6-1625999-4 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,332
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks can ship 6/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.868
10
$9.880
30
$9.630
50
$9.530
100
$9.080
250
$8.530
500
$8.240
1,000 +
$7.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!