- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 6-1625999-0
6-1625999-0
TE Connectivity / AMP Brand
Power Resistor - 270 mOhms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 270 mOhms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 616259990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1625999-0
-
Alias/AKA:HSC100R27J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:100 W
-
Resistance Value:.27 Ω
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$9.25
30
$8.87
50
$8.69
100
$8.45
250
$7.64
500
$6.93
1,000 +
$6.25
Click for Quote
Log in
to unlock special pricing