- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 6-1625984-9
TE Connectivity / AMP Brand
6-1625984-9
Power Resistor - 560 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1625984-9 |
| Alias/AKA: | HSA50560RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Power Rating: | 50 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±30 ppm/°C |