- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 6-1625984-3
6-1625984-3
TE Connectivity / AMP Brand
Power Resistor - 4.7 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 4.7 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 616259843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1625984-3
-
Alias/AKA:HSA504K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
100
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$3.861
100
$3.510
300
$3.280
500
$3.180
1,000
$3.040
2,500
$2.680
5,000 +
$2.390
Click for Quote
Log in
to unlock special pricing