- Home ›
- All Products›
- 6-1625971-6
6-1625971-6
TE Connectivity / AMP Brand
Power Resistor - 7.5 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 7.5 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 616259716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1625971-6
-
Alias/AKA:HSA257R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:25 W
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:7.5 Ω
-
Operating Voltage:500 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:500 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
100
$1.95
300
$1.90
500
$1.86
1,000
$1.83
2,500
$1.69
5,000
$1.56
7,500
$1.55
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing