- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 6-1625963-8
6-1625963-8
TE Connectivity / AMP Brand
HSA5 4R7 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HSA5 4R7 5%
Search Keywords: 616259638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1625963-8
-
Alias/AKA:HSA54R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:10 W
-
Termination Style:Axial
-
Resistance Value:4.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
You may purchase all in-stock quantity of 81
Stock lot only:
81
Minimum Order Quantity:
100
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$2.123
100
$1.930
300
$1.810
500
$1.750
1,000
$1.670
2,500
$1.480
5,000
$1.330
7,500
$1.290
10,000 +
$1.170
Click for Quote
Log in
to unlock special pricing