- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1625892-7
TE Connectivity / AMP Brand
6-1625892-7
3W SM M/OX 5% 68R
View Datasheet Ask the Datasheet Accessories Notify Me
- ROX Series
- Resistance Selection = <1K ?
- Resistance = 68 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1625892-7 |
| Alias/AKA: | ROX3SJ68R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Termination Style: | Axial |
| Power Rating: | 3 W |
| Resistance Value: | 68 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±350 ppm/°C |
| Operating Temperature: | -55 to 235 °C |
| Packaging: | Ammo Pack |
| Dimension: | 16 x 5.5 mm |
| Terminal Pitch: | N/R |