Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1625890-9

2W SM M/OX 5% 820R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2W SM M/OX 5% 820R
Search Keywords: 616258909
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1625890-9
Alias/AKA: ROX2SJ820R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 820 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 235 °C
Packaging: Ammo Pack
Dimension: 12 x 5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1625890-9 RoHS compliant?
Yes, 6-1625890-9 is RoHS compliant.
What is the lead time for 6-1625890-9?
The standard lead time for 6-1625890-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,210
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
Order Increment:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0908
3,000
$0.0906
6,000
$0.0679
9,000
$0.0634
12,000 +
$0.0622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!