- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1625890-3
6-1625890-3
TE Connectivity / AMP Brand
ROX2SJ5R6 - 5.6 ohm, Power Resistor, Metal Oxide Film, 2 W, 5 %, ±350 ppm/°C, Axial Through-Hole , 16 x 5.5 mm, Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ROX2SJ5R6 - 5.6 ohm, Power Resistor, Metal Oxide Film, 2 W, 5 %, ±350 ppm/°C, Axial Through-Hole , 16 x 5.5 mm, Ammo Pack
Search Keywords: 616258903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1625890-3
-
Alias/AKA:ROX2SJ5R6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0461
3,000
$0.0453
8,000
$0.0446
25,000
$0.0438
50,000
$0.0433
100,000
$0.0427
150,000
$0.0409
250,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing