- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1625868-0
TE Connectivity / AMP Brand
6-1625868-0
RP 2A 0.25W 22R1 0.1% 25PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1625868-0 |
| Alias/AKA: | RP73PF2A22R1BTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Power Rating: | .25 W |
| Tolerance: | .1 % |
| Temperature Coefficient: | ±25 ppm/°C |
| Voltage Rating: | 150 V |