Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1624112-9

3650 0603 6.8nH 5% 2K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3650 0603 6.8nH 5% 2K RL
Search Keywords: 616241129
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1624112-9
Alias/AKA: 36501J6N8JTDG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 6.8 nH
Type: High Frequency Chip
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 700 mA
Maximum DC Resistance: 110 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: UnShielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1624112-9 RoHS compliant?
Yes, 6-1624112-9 is RoHS compliant.
What is the lead time for 6-1624112-9?
The standard lead time for 6-1624112-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2345
4,000
$0.2290
6,000
$0.2258
8,000
$0.2235
10,000
$0.2217
26,000
$0.2033
50,000
$0.1877
100,000 +
$0.1746
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!