- Home ›
- All Products›
- 6-1624055-0
6-1624055-0
TE Connectivity / AMP Brand
SC0914 47UH 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC0914 47UH 10%
Product Highlights:
- Inductor - RF
- SC0914 Series
- Inductance = 47 µH
- DC Resistance = .14 ?
- Current, Maximum = 1500 mA
Search Keywords: 616240550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1624055-0
-
Alias/AKA:SC0914470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
DC Resistance:.14 Ω
-
Inductor Type:Radio Frequency
-
Self Resonant Frequency:.006 GHz
-
Current Rating (Max):1500 mA
-
Packaging Method:Bulk
-
Operating Temperature Range:-20 – 80 °C
-
Inductance:47 µH
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$0.3417
500
$0.2866
2,000
$0.2575
4,000
$0.2539
6,000
$0.2434
10,000
$0.2428
26,000
$0.2255
50,000 +
$0.2129
Click for Quote
Log in
to unlock special pricing