Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1623933-7

CFR50 5% 820R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CFR50 5% 820R
Search Keywords: 616239337
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1623933-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Power Rating:
    .5 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -1200 – 0 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1623933-7 RoHS compliant?
Yes, 6-1623933-7 is RoHS compliant.
What is the lead time for 6-1623933-7?
The standard lead time for 6-1623933-7 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,744
Can Ship immediately Buy all 1,744 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1744
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0411
3,000
$0.0374
9,000
$0.0297
27,000
$0.0266
51,000
$0.0255
102,000
$0.0254
150,000
$0.0254
252,000
$0.0253
501,000 +
$0.0253
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!