Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1623933-0

CFR50 5% 6R8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CFR50 5% 6R8
Search Keywords: 616239330
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1623933-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Temperature Coefficient: 350 ppm/°C
Number of Resistors: 1
Power Rating: .5 W
Operating Temperature Range: -55 – 155 °C
Resistance Class: Up to 1kΩ
Number of Terminations: 2
Packaging Method: Ammo Packed
Resistor Type: General Purpose Resistor
Resistance Value: 6.8 Ω
Element Type: Carbon Film , Thin Film
Lead Type: Axial-Leaded
Operating Voltage: 350 V
Voltage Rating: 350 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1623933-0 RoHS compliant?
Yes, 6-1623933-0 is RoHS compliant.
What is the lead time for 6-1623933-0?
The standard lead time for 6-1623933-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0282
9,000
$0.0222
27,000
$0.0212
51,000
$0.0209
102,000
$0.0201
150,000
$0.0193
252,000
$0.0176
501,000 +
$0.0175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!