- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1623932-7
6-1623932-7
TE Connectivity / AMP Brand
CFR50 5% 270R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR50 5% 270R
Search Keywords: 616239327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623932-7
-
Alias/AKA:CFR50J270R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
On Order:
24,000
can ship 7/15/26
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0303
9,000
$0.0241
27,000
$0.0215
51,000
$0.0213
102,000
$0.0206
150,000
$0.0206
252,000
$0.0205
501,000 +
$0.0205
Click for Quote
Log in
to unlock special pricing