- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1623932-3
6-1623932-3
TE Connectivity / AMP Brand
CFR50 5% 240R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CFR50 5% 240R
Search Keywords: 616239323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623932-3
-
Alias/AKA:CFR50J240R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
6000
Order Increment:
3000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0253
6,000
$0.0230
9,000
$0.0181
27,000
$0.0173
51,000
$0.0171
102,000
$0.0164
150,000
$0.0158
252,000 +
$0.0143
Click for Quote
Log in
to unlock special pricing