- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1623932-0
6-1623932-0
TE Connectivity / AMP Brand
CFR50 5% 22K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CFR50 5% 22K
Product Highlights:
- CFR50 Series
- Resistance Selection = K ?
- Resistance = 22K ?
- Power Rating = .50 W
- Tolerance = 5 %
Search Keywords: 616239320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623932-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:22 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
656
Ships today, if you order in
Buy all 656 in-stock or the regular minimum order quantity of 3000
Stock lot only:
656
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0156
3,000
$0.0142
9,000
$0.0140
27,000
$0.0137
51,000
$0.0136
102,000
$0.0134
150,000
$0.0129
252,000
$0.0121
501,000 +
$0.0119
Click for Quote
Log in
to unlock special pricing