- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1623931-2
6-1623931-2
TE Connectivity / AMP Brand
The 6-1623931-2 is a CFR50 series carbon film fixed resistor with a resistance of 100 kΩ, a power rating of 0.5W, and a tole ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 6-1623931-2 is a CFR50 series carbon film fixed resistor with a resistance of 100 kΩ, a power rating of 0.5W, and a tolerance of ±5%.
Search Keywords: 616239312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623931-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.33 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12,000
$0.0122
28,000
$0.0119
52,000
$0.0117
100,000
$0.0114
252,000
$0.0101
500,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing