- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1623931-1
TE Connectivity / AMP Brand
6-1623931-1
CFR25 5% 680K
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1623931-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100065 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Power Rating: | .33 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | -1200 – 0 ppm/°C |