Image is representational - see mfr. specs

CFR200 1K2 2%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CFR200 1K2 2%
Search Keywords: 616239296
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1623929-6
  • Alias/AKA:
    CFR200G1K2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistor Type:
    General Purpose Resistor
  • Packaging Method:
    Ammo Packed
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Temperature Coefficient:
    -450 – 0 ppm/°C
  • Power Rating:
    2 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    1.2K Ω
  • Element Type:
    Carbon Film , Thin Film
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    500 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.1307
5,000
$0.0980
7,500
$0.0915
10,000 +
$0.0896
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!