- Home ›
- All Products›
- 6-1623929-3
TE Connectivity / AMP Brand
6-1623929-3
CFR200 27R 5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CFR200 27R 5%
Search Keywords: 616239293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623929-3
-
Alias/AKA:CFR200J27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Temperature Coefficient:-450 – 0 ppm/°C
-
Packaging Method:Ammo Packed
-
Power Rating:2 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:General Purpose Resistor
-
Resistance Value:27 Ω
-
Element Type:Carbon Film , Thin Film
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-1623929-3 RoHS compliant?
Yes, 6-1623929-3 is RoHS compliant.
What is the lead time for 6-1623929-3?
The standard lead time for 6-1623929-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
2,500
$0.1131
5,000
$0.0848
7,500
$0.0792
10,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing