- Home ›
- All Products›
- 6-1623927-5
6-1623927-5
TE Connectivity / AMP Brand
CFR16 5% 2K7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR16 5% 2K7
Search Keywords: 616239275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623927-5
-
Alias/AKA:CFR16J2K7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.25 W
-
Number of Terminations:2
-
Temperature Coefficient:-1200 – 0 ppm/°C
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Resistance Value:2.7K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Carbon Film , Thin Film
-
Operating Voltage:200 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0139
10,000
$0.0117
25,000
$0.0109
50,000
$0.0105
100,000
$0.0100
150,000
$0.0096
250,000
$0.0090
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments