- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1623927-0
6-1623927-0
TE Connectivity / AMP Brand
CFR16 5% 27R
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
CFR16 5% 27R
Search Keywords: 616239270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623927-0
-
Alias/AKA:CFR16J27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.0087
10,000
$0.0085
25,000
$0.0068
50,000
$0.0065
100,000
$0.0059
150,000
$0.0059
500,000 +
$0.0052
Click for Quote
Log in
to unlock special pricing