- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1623746-9
6-1623746-9
TE Connectivity / AMP Brand
ER74 R05 10% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER74 R05 10% AMMO PK
Search Keywords: 616237469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623746-9
-
Alias/AKA:ER74R05KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:50 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:0 to ±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:13.5 x 6 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$0.6329
250
$0.5308
1,000
$0.4912
3,000
$0.4635
5,000
$0.4508
8,000
$0.4388
10,000
$0.4377
15,000 +
$0.4366
Click for Quote
Log in
to unlock special pricing