- Home ›
- All Products›
- 6-1623746-4
6-1623746-4
TE Connectivity / AMP Brand
ER74 R047 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER74 R047 5% AMMO PK
Search Keywords: 616237464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623746-4
-
Alias/AKA:ER74R047JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 200 °C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:3 W
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Packaging Method:Ammo Packed
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:.047 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.6582
1,000
$0.4937
1,500
$0.4608
2,000 +
$0.4515
Click for Quote
Log in
to unlock special pricing