- Home ›
- All Products›
- 6-1623732-0
6-1623732-0
TE Connectivity / AMP Brand
BCHE 7 W R82 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W R82 10%
Search Keywords: 616237320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623732-0
-
Alias/AKA:SBCHE6R82K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 350 °C
-
Packaging Method:Loose Piece - Box
-
Power Rating:7 W
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±400 ppm/°C
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:.82 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.7562
300
$0.6144
1,000
$0.5869
2,500
$0.5538
5,000
$0.5387
7,500
$0.5243
10,000
$0.5056
15,000 +
$0.4989
Click for Quote
Log in
to unlock special pricing