- Home ›
- All Products›
- 6-1623707-7
6-1623707-7
TE Connectivity / AMP Brand
TRIMMABLE 1206 0/-10% 20K
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TRIMMABLE 1206 0/-10% 20K
Search Keywords: 616237077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1623707-7
-
Alias/AKA:TCR1206N20K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Power Rating:.125 W
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:20K Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0390
10,000
$0.0373
25,000
$0.0368
50,000
$0.0353
100,000
$0.0339
150,000
$0.0338
250,000
$0.0326
500,000 +
$0.0304
Click for Quote
Log in
to unlock special pricing