- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1622825-8
6-1622825-8
TE Connectivity / AMP Brand
RL73K 2B R18 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RL73K 2B R18 5% 5K RL
Search Keywords: 616228258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1622825-8
-
Alias/AKA:RL73K2BR18JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0621
10,000
$0.0594
25,000
$0.0561
50,000
$0.0560
100,000
$0.0511
150,000
$0.0510
250,000 +
$0.0482
Click for Quote
Log in
to unlock special pricing