- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1622825-5
6-1622825-5
TE Connectivity / AMP Brand
RL73K 2B R10 5% 5K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2B R10 5% 5K RL
Search Keywords: 616228255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1622825-5
-
Alias/AKA:RL73K2BR10JTD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:100 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,800
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.0545
5,000
$0.0495
10,000
$0.0489
25,000
$0.0482
50,000
$0.0476
100,000
$0.0446
150,000
$0.0443
250,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing