Image is representational - see mfr. specs

RL73N 1J R18 5% 5K RL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
RL73N 1J R18 5% 5K RL
Search Keywords: 616228244
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    6-1622824-4
  • Alias/AKA:
    RL73N1JR18JTD
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Number of Resistors:
    1
  • Power Rating:
    .1 W
  • Element Type:
    Thick Film
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±300 ppm/°C
  • Resistor Type:
    Current Sensing Resistor
  • Resistance Value:
    .18 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5000
çoklu:
5000
12 Weeks Gemi olabilir 9.3.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.0358
10.000
$0.0357
25.000
$0.0338
50.000
$0.0324
100.000
$0.0307
150.000
$0.0295
250.000
$0.0278
500.000 +
$0.0264
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!