- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61622-1
61622-1
TE Connectivity / AMP Brand
045SQ POST REC 24-20 010PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
045SQ POST REC 24-20 010PTPBR
Product Highlights:
- Receptacle
- Pin Size = 1.57 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 616221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61622-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,500
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
18750
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0915
5,000
$0.0898
10,000
$0.0882
18,750
$0.0849
37,500
$0.0820
56,250
$0.0805
75,000 +
$0.0790
Click for Quote
Log in
to unlock special pricing