- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 6-1618413-9
6-1618413-9
TE Connectivity / AMP Brand
The 6-1618413-9 is a hermetically sealed, SPST-NO high-voltage contactor designed for switching loads up to 1000 VDC and 1000 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 6-1618413-9 is a hermetically sealed, SPST-NO high-voltage contactor designed for switching loads up to 1000 VDC and 1000 A in harsh environments.
Search Keywords: 616184139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1618413-9
-
Alias/AKA:K1K06H024EAGA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO DM
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 7/13/26
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$1,230.05
3
$1,217.87
5 +
$1,108.93
Click for Quote
Log in
to unlock special pricing