- Home ›
- All Products›
- 6-1618411-9
6-1618411-9
TE Connectivity / AMP Brand
LEV200H6ANF=RELAY, SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LEV200H6ANF=RELAY, SPST-NO
Search Keywords: 616184119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1618411-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Voltage Relay Voltage (Max):900 VDC
-
Product Type:Contactor
-
High Voltage Relay Contact Current Rating:500 A
-
High Voltage Connection (Coil):Flying Leads
-
Contact Base Material:Copper
-
High Voltage Relay Contact Switching Voltage (Max):900
-
High Voltage Relay Mounting Type:Side Mount
-
Power Switching:Yes
-
Auxiliary Contacts:With
-
Economizer:Without
-
High Voltage Connection (Power):Stud Terminals
-
High Voltage Relay Coil Voltage Rating:48 VDC
-
Termination Style:Stud Terminals
-
High Voltage Relay Contact Arrangement:1 Form X, SPST-NO-DM
-
RF Rated:No
-
High Voltage Relay Coil Resistance:145 Ω
-
Relay Type:High Voltage
-
Contact Voltage Rating:12 – 900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
4
$327.75
8
$201.69
12
$159.67
15 +
$156.48
Click for Quote
Log in
to unlock special pricing