- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1618278-7
6-1618278-7
TE Connectivity / AMP Brand
KC-30=RELAY, VACUUM, SPST-NC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KC-30=RELAY, VACUUM, SPST-NC
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = No
- Contact Current Rating = 0 - 55 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 616182787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1618278-7
-
Alias/AKA:KC-30
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form Y, SPST-NC
-
Termination Style:Turret Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$4,148.60
3
$4,040.85
5 +
$3,634.47
Click for Quote
Log in
to unlock special pricing