- Home ›
- All Products›
- 6-1618278-4
6-1618278-4
TE Connectivity / AMP Brand
KC-28/12VDC=RELAY, PRESSURIZED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KC-28/12VDC=RELAY, PRESSURIZED
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 30 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 616182784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1618278-4
-
Alias/AKA:KC-28/12VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Voltage Relay Coil Voltage Rating:12 VDC
-
Termination Style:Turret Terminals
-
High Voltage Relay Coil Resistance:24 Ω
-
High Voltage Connection (Coil):Turret Terminals
-
High Voltage Relay Contact Arrangement:1 Form X, SPST-NO
-
High Voltage Relay Contact Current Rating:30 A
-
High Voltage Relay Voltage (Max):12 VDC
-
High Voltage Connection (Power):Bifurcated Terminals
-
Product Type:Relay
-
RF Rated:Yes
-
Economizer:Without
-
High Voltage Relay Mounting Type:Threaded
-
Relay Type:High Voltage
-
Power Switching:Yes
-
Auxiliary Contacts:Without
-
Contact Voltage Rating:25 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$5,234.11
3
$5,032.80
5 +
$4,585.44
Click for Quote
Log in
to unlock special pricing