6-1618278-2
TE Connectivity / AMP Brand
KC-28=RELAY, PRESSURIZED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KC-28=RELAY, PRESSURIZED
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 30 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 616182782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1618278-2
-
Alias/AKA:KC-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Turret Terminals
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$4,707.60
3
$4,526.55
5 +
$4,458.65
Click for Quote
Log in
to unlock special pricing