Image is representational - see mfr. specs

HC-6=RELAY, PRESSURIZED, SPDT

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

Не соблюдается
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
HC-6=RELAY, PRESSURIZED, SPDT
Product Highlights:
  • Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, No
  • Contact Current Rating = 0 - 8 Amps.
  • Not RF Rated
  • Coil Voltage = 26.5 VDC
Search Keywords: 616182741
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    6-1618274-1
  • Alias/AKA:
    HC-6
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Threaded Mount
  • Operating Temperature:
    -55 to 125 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    8 KV
  • Termination Style:
    Turret Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 45
Возможна немедленная отправка
Кол-во MOQ, не имеющихся в наличии:
3
45 Weeks Можно отправить 12/4/27
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$1,120.07
3
$1,073.96
5
$1,063.33
8
$1,052.80
10 +
$1,042.38
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!