- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1618240-7
TE Connectivity / AMP Brand
6-1618240-7
K47A334=RELAY, VACUUM, SPST-NO
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 12 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1618240-7 |
| Alias/AKA: | K47A334 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 26.5 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 12 |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 125 °C |
| Coil Resistance: | 920 Ohm |