- Home ›
- All Products›
- 6-1617830-1
6-1617830-1
TE Connectivity / AMP Brand
FCC-325-CW8=3PST W/AUX, 25 AMP RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCC-325-CW8=3PST W/AUX, 25 AMP RELAY
Search Keywords: 616178301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617830-1
-
Alias/AKA:FCC-325-CW8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Back EMF Suppression:Without
-
Coil Suppression Diode:Without
-
Operating Temperature Range:-70 – 125 °C
-
Frequency:400 Hz
-
Relay Type:Military/Aerospace Mid-Range
-
Enclosure Type:Hermetically Sealed
-
Contact Base Material:Silver Cadmium Oxide
-
Product Type:Relay
-
Auxiliary Contacts:Without
-
Actuating System:AC
-
Vibration:10Gs, 5 – 1000Hz
-
Shock:50Gs, 11ms
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Solder Hooks
-
Coil Current:.55 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$1,394.05
3
$1,356.88
5 +
$1,321.63
Click for Quote
Log in
to unlock special pricing