- Home ›
- All Products›
- 6-1617804-1
6-1617804-1
TE Connectivity / AMP Brand
FCAV-325-BZ3=3PDT 25A MID-RANGE RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCAV-325-BZ3=3PDT 25A MID-RANGE RELAY
Search Keywords: 616178041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617804-1
-
Alias/AKA:FCAV-325-BZ3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Silver Cadmium Oxide
-
Terminal Configuration:Solder Pins
-
Coil Suppression Diode:Without
-
Auxiliary Contacts:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Plating:Tin-Lead
-
Back EMF Suppression:Without
-
Operating Temperature Range:-70 – 125 °C
-
Relay Type:Military/Aerospace Mid-Range
-
Actuating System:DC
-
Product Type:Relay
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 33 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$522.04
5
$385.50
8
$286.12
10 +
$280.39
Click for Quote
Log in
to unlock special pricing