- Home ›
- All Products›
- 6-1617784-8
6-1617784-8
TE Connectivity / AMP Brand
FCB-205-0104M=M83536/1-004M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCB-205-0104M=M83536/1-004M
Search Keywords: 616177848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617784-8
-
Alias/AKA:M83536/1-004M, FCB-205-0104M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Silver Cadmium Oxide
-
Relay Type:Military/Aerospace Mid-Range
-
Actuating System:DC
-
Auxiliary Contacts:Without
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Solder Pins
-
Coil Suppression Diode:Without
-
Product Type:Relay
-
Operating Temperature Range:-70 – 125 °C
-
Back EMF Suppression:Without
-
Enclosure Type:Hermetically Sealed
-
Terminal Plating:Tin-Lead
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 70 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$550.15
10
$291.26
15
$204.96
20 +
$200.86
Click for Quote
Log in
to unlock special pricing