- Home ›
- All Products›
- 6-1617777-3
6-1617777-3
TE Connectivity / AMP Brand
FCB-205-0107L M83536/1-007L RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCB-205-0107L M83536/1-007L RELAY
Search Keywords: 616177773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617777-3
-
Alias/AKA:FCB-205-0107L, M83536/1-007L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Actuating System:DC
-
Back EMF Suppression:Without
-
Terminal Configuration:Solder Pins
-
Coil Magnetic System:Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Auxiliary Contacts:Without
-
Terminal Plating:Tin-Lead
-
Operating Temperature Range:-70 – 125 °C
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 70 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$226.63
5
$220.33
10
$217.31
20
$211.52
50
$185.17
100 +
$167.29
Click for Quote
Log in
to unlock special pricing