- Home ›
- All Products›
- 6-1617760-9
6-1617760-9
TE Connectivity / AMP Brand
FCB-405-0523M=M83536/5-023M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-0523M=M83536/5-023M
Search Keywords: 616177609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617760-9
-
Alias/AKA:FCB-405-0523M, M83536/5-023M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Polarized, Monostable
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Suppression Diode:Without
-
Operating Temperature Range:-70 – 125 °C
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Terminal Plating:Tin-Lead
-
Auxiliary Contacts:Without
-
Terminal Configuration:Solder Pins
-
Back EMF Suppression:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:20Gs, 57 – 3000Hz
-
Shock:100Gs, 6ms
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$391.28
5
$288.94
8
$214.45
10 +
$210.16
Click for Quote
Log in
to unlock special pricing