6-1617760-3
TE Connectivity / AMP Brand
FCB-405-0517M=M83536/5-017M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-0517M=M83536/5-017M
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords: 616177603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617760-3
-
Alias/AKA:M83536/5-017M, FCB-405-0517M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Coil Resistance:400 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
57
Can Ship immediately
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$171.77
5
$165.90
10
$164.25
20
$163.43
50
$160.60
100 +
$159.01
Click for Quote
Log in
to unlock special pricing