- Home ›
- All Products›
- 6-1617760-2
6-1617760-2
TE Connectivity / AMP Brand
FCB-405-0516M=M83536/5-016M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-0516M=M83536/5-016M
Search Keywords: 616177602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617760-2
-
Alias/AKA:FCB-405-0516M, M83536/5-016M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Back EMF Suppression:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Solder Hooks
-
Product Type:Relay
-
Terminal Plating:Tin-Lead
-
Coil Suppression Diode:Without
-
Actuating System:DC
-
Auxiliary Contacts:Without
-
Shock:100Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:20Gs, 57 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
3
$355.72
5
$262.69
8
$194.96
10 +
$191.06
Click for Quote
Log in
to unlock special pricing